Part Details for 3035577 by Phoenix Contact
Overview of 3035577 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3035577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035577-ND
|
DigiKey | DISCONNECT TERMINAL BLOCK CONNEC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$3.4740 | Buy Now |
DISTI #
651-3035577
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2,5-TG BU RoHS: Compliant | 40 |
|
$2.8500 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 60.5 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$2.6700 / $3.2700 | Buy Now |
DISTI #
000000000005578047
|
Sager | DIN Rail Terminal Blocks ST 2,5-TG BU Min Qty: 50 | 0 |
|
$3.3300 / $3.7400 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 450 |
|
RFQ | |
DISTI #
2924200
|
Farnell | DISCONNECT TERMINAL BLOCK, ST 2,5-TG BU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.7608 | Buy Now |
|
Master Electronics | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 60.5 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$2.6700 / $3.2700 | Buy Now |
Part Details for 3035577
3035577 CAD Models
3035577 Part Data Attributes
|
3035577
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035577
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |