Part Details for 3035662 by Phoenix Contact
Overview of 3035662 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035662-ND
|
DigiKey | CONN TERM BLK FEED THRU MOD 6-24 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31 In Stock |
|
$3.3000 / $4.7500 | Buy Now |
DISTI #
651-3035662
|
Mouser Electronics | DIN Rail Terminal Blocks ST 10 RD RoHS: Compliant | 16 |
|
$3.3000 / $4.7500 | Buy Now |
|
Onlinecomponents.com | Feed-through modular terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.3600 / $4.4800 | Buy Now |
DISTI #
000000000005654214
|
Sager | DIN Rail Terminal Blocks ST 10 RD Min Qty: 50 | 0 |
|
$4.1500 / $4.6400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through modular terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Feed-through modular terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.3600 / $4.4800 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables ST 10 RD | 50 |
|
$31.8500 | Buy Now |
Part Details for 3035662
3035662 CAD Models
3035662 Part Data Attributes
|
3035662
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035662
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |