Part Details for 3035687 by Phoenix Contact
Overview of 3035687 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035687-ND
|
DigiKey | COMPONENT TERMINAL BLOCK FOR INS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$9.0700 | Buy Now |
DISTI #
651-3035687
|
Mouser Electronics | DIN Rail Terminal Blocks PTME 6-BE RoHS: Compliant | 38 |
|
$9.0700 / $10.8900 | Buy Now |
|
Onlinecomponents.com | Component terminal block - for installing components that can be individually selected - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: gray RoHS: Compliant |
40 In Stock |
|
$9.6500 / $11.4800 | Buy Now |
DISTI #
000000000005578048
|
Sager | DIN Rail Terminal Blocks PTME 6-BE Min Qty: 50 | 0 |
|
$11.3500 / $11.7600 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 670 |
|
RFQ | |
|
Master Electronics | Component terminal block - for installing components that can be individually selected - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: gray RoHS: Compliant |
40 In Stock |
|
$9.6500 / $11.4800 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTME 6-BE | 50 |
|
$69.8100 | Buy Now |
Part Details for 3035687
3035687 CAD Models
3035687 Part Data Attributes
|
3035687
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035687
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |