Part Details for 3035690 by Phoenix Contact
Overview of 3035690 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3035690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035690-ND
|
DigiKey | CONN TERM BLK SPACER GRAY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
32 In Stock |
|
$1.8288 / $2.6300 | Buy Now |
DISTI #
651-3035690
|
Mouser Electronics | Terminal Block Tools & Accessories DP-STMED 6 RoHS: Compliant | 0 |
|
$1.8200 / $2.3700 | Order Now |
|
Onlinecomponents.com | Spacer plate - length: 100.8 mm - width: 8.2 mm - color: gray | 0 |
|
$1.8600 / $2.4000 | Buy Now |
DISTI #
3035690
|
TTI | Terminal Block Tools & Accessories DP-STMED 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.8700 / $2.3300 | Buy Now |
DISTI #
000000000005578049
|
Sager | Terminal Block Tools & Accessories DP-STMED 6 Min Qty: 50 | 0 |
|
$2.3000 / $2.5700 | Buy Now |
|
Dynamic Solutions GmbH | Spacer plate | 1700 |
|
RFQ | |
DISTI #
2926842
|
Farnell | SPACER PLATE, DP-STMED 6 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.7187 | Buy Now |
|
Master Electronics | Spacer plate - length: 100.8 mm - width: 8.2 mm - color: gray | 0 |
|
$1.8600 / $2.4000 | Buy Now |
Part Details for 3035690
3035690 CAD Models
3035690 Part Data Attributes
|
3035690
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035690
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |