Part Details for 3035691 by Phoenix Contact
Overview of 3035691 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15077-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$10.8330 / $14.7100 | Buy Now |
DISTI #
651-3035691
|
Mouser Electronics | DIN Rail Terminal Blocks STME 6-DIO/L-R HV RoHS: Compliant | 405 |
|
$10.5500 / $13.6400 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated P1000M diode - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray |
56 In Stock |
|
$10.1700 / $12.1700 | Buy Now |
DISTI #
3035691
|
TTI | DIN Rail Terminal Blocks STME 6-DIO/L-R HV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.2800 / $11.1600 | Buy Now |
DISTI #
000000000004092084
|
Sager | DIN Rail Terminal Blocks STME 6-DIO/L-R HV Min Qty: 50 | 0 |
|
$12.8500 / $13.3200 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 800 |
|
RFQ | |
DISTI #
3286428
|
Farnell | DIN RAIL TB, CLAMP, 2POS, 24-10AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.6693 | Buy Now |
|
Master Electronics | Component terminal block - with integrated P1000M diode - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray |
56 In Stock |
|
$10.1700 / $12.1700 | Buy Now |
Part Details for 3035691
3035691 CAD Models
3035691 Part Data Attributes
|
3035691
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035691
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |