Part Details for 3035693 by Phoenix Contact
Overview of 3035693 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3035693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035693-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-24AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$16.3170 | Buy Now |
DISTI #
651-3035693
|
Mouser Electronics | DIN Rail Terminal Blocks STME 6 HV RoHS: Compliant | 46 |
|
$16.3100 / $17.8800 | Buy Now |
|
Onlinecomponents.com | Test disconnect terminal block - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray | 0 |
|
$12.9000 / $17.5500 | Buy Now |
DISTI #
3035693
|
TTI | DIN Rail Terminal Blocks STME 6 HV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.6200 | Buy Now |
DISTI #
000000000004092086
|
Sager | DIN Rail Terminal Blocks STME 6 HV Min Qty: 50 | 0 |
|
$15.6800 / $16.2500 | Buy Now |
|
Dynamic Solutions GmbH | Test disconnect terminal block | 420 |
|
RFQ | |
DISTI #
2924244
|
Farnell | TERMINAL BLOCK, STME 6 HV RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.7419 | Buy Now |
|
Master Electronics | Test disconnect terminal block - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray | 0 |
|
$12.9000 / $17.5500 | Buy Now |
Part Details for 3035693
3035693 CAD Models
3035693 Part Data Attributes
|
3035693
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035693
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |