Part Details for 3035695 by Phoenix Contact
Overview of 3035695 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3035695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8011-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-20AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$9.3294 / $13.4300 | Buy Now |
DISTI #
651-3035695
|
Mouser Electronics | DIN Rail Terminal Blocks PTME 6 HV BU RoHS: Compliant | 110 |
|
$9.3200 / $10.6900 | Buy Now |
|
Onlinecomponents.com | Test disconnect terminal block - nom. voltage: 1000 V - nominal current: 30 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49 mm - color: blue - mounting type: NS 35/15 - NS 35/7,5 | 0 |
|
$9.6600 / $13.1400 | Buy Now |
DISTI #
000000000003810302
|
Sager | DIN Rail Terminal Blocks PTME 6 HV BU Min Qty: 50 | 0 |
|
$11.7300 / $12.1700 | Buy Now |
|
Dynamic Solutions GmbH | Test disconnect terminal block | 1300 |
|
RFQ | |
DISTI #
2923876
|
Farnell | TERMINAL BLOCK, PTME 6 HV BU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.0922 | Buy Now |
|
Master Electronics | Test disconnect terminal block - nom. voltage: 1000 V - nominal current: 30 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49 mm - color: blue - mounting type: NS 35/15 - NS 35/7,5 | 0 |
|
$9.6600 / $13.1400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTME 6 HV BU | 50 |
|
$69.7900 | Buy Now |
Part Details for 3035695
3035695 CAD Models
3035695 Part Data Attributes
|
3035695
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035695
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |