Part Details for 3035700 by Phoenix Contact
Overview of 3035700 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7430-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-24AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
46 In Stock |
|
$13.2168 / $17.9500 | Buy Now |
DISTI #
651-3035700
|
Mouser Electronics | DIN Rail Terminal Blocks STME 6 TEST BLOCK SPRING RoHS: Compliant | 32 |
|
$13.2100 / $17.3200 | Buy Now |
|
Onlinecomponents.com | Test disconnect terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
46 In Stock |
|
$12.4600 / $16.4700 | Buy Now |
DISTI #
000000000002967600
|
Sager | DIN Rail Terminal Blocks STME 6 TEST BLOCK SPRING Min Qty: 50 | 0 |
|
$15.6800 / $16.2500 | Buy Now |
|
Dynamic Solutions GmbH | Test disconnect terminal block | 410 |
|
RFQ | |
DISTI #
2924243
|
Farnell | TEST DISCONNECT TERMINAL BLOCK, STME 6 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.6884 | Buy Now |
|
Master Electronics | Test disconnect terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
46 In Stock |
|
$12.4600 / $16.4700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks STME 6 TEST BLOCK SPRING | 50 |
|
$80.4300 | Buy Now |
Part Details for 3035700
3035700 CAD Models
3035700 Part Data Attributes
|
3035700
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035700
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |