Part Details for 3035976 by Phoenix Contact
Overview of 3035976 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3035976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2974
|
Newark | Pai-4-Fix-5/6 Rd |Phoenix Contact 3035976 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-17405-ND
|
DigiKey | CONN TERM BLK TEST ADAPTER RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
155 In Stock |
|
$1.8838 / $2.6400 | Buy Now |
DISTI #
651-3035976
|
Mouser Electronics | Test Plugs & Test Jacks PAI-4-FIX-5/6 RD RoHS: Compliant | 251 |
|
$1.8800 / $2.6400 | Buy Now |
|
Onlinecomponents.com | 4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch RoHS: Compliant |
200 In Stock 201 Factory Stock |
|
$1.8100 / $2.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | 8 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
3035976
|
TTI | Test Plugs & Test Jacks PAI-4-FIX-5/6 RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.8600 / $2.2200 | Buy Now |
DISTI #
PAI-4-FIX-5/6RD
|
TME | Reducer adapter Min Qty: 1 | 29 |
|
$1.3500 / $1.7300 | Buy Now |
DISTI #
000000000003479537
|
Sager | Test Plugs & Test Jacks PAI-4-FIX-5/6 RD Min Qty: 1 | 0 |
|
$2.3700 / $2.7600 | Buy Now |
|
Dynamic Solutions GmbH | Test adapter | 1500 |
|
RFQ |
Part Details for 3035976
3035976 CAD Models
3035976 Part Data Attributes
|
3035976
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035976
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |