Part Details for 3035982 by Phoenix Contact
Overview of 3035982 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2980
|
Newark | Pai-4-Fix-5/6 Gy |Phoenix Contact 3035982 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-15082-ND
|
DigiKey | CONN TERM BLK TEST PLG ADPT GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
58 In Stock |
|
$1.8838 / $2.6400 | Buy Now |
DISTI #
651-3035982
|
Mouser Electronics | Terminal Block Tools & Accessories PAI-4-FIX-5/6 GY RoHS: Compliant | 152 |
|
$1.8800 / $2.6000 | Buy Now |
|
Onlinecomponents.com | 4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch RoHS: Compliant |
200 In Stock |
|
$1.9500 / $3.8400 | Buy Now |
DISTI #
3035982
|
TTI | Terminal Block Tools & Accessories PAI-4-FIX-5/6 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.8300 / $2.1200 | Buy Now |
DISTI #
PAI-4-FIX-5/6GY
|
TME | Reducer adapter Min Qty: 1 | 13 |
|
$1.3500 / $1.7300 | Buy Now |
DISTI #
000000000003479543
|
Sager | Terminal Block Tools & Accessories PAI-4-FIX-5/6 GY Min Qty: 10 | 0 |
|
$2.3700 / $2.7600 | Buy Now |
|
Dynamic Solutions GmbH | Test adapter | 500 |
|
RFQ | |
DISTI #
3260643
|
Farnell | TEST ADAPTER, 4MM, GREY, COPPER RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.6050 | Buy Now |
|
Master Electronics | 4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch RoHS: Compliant |
200 In Stock |
|
$1.9500 / $3.8400 | Buy Now |
Part Details for 3035982
3035982 CAD Models
3035982 Part Data Attributes
|
3035982
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035982
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |