Part Details for 3035983 by Phoenix Contact
Overview of 3035983 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035983
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3035983-ND
|
DigiKey | PAI-4-FIX-5/6 WH Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4660 | Buy Now |
DISTI #
651-3035983
|
Mouser Electronics | Terminal Block Tools & Accessories PAI-4-FIX-5/6 WH RoHS: Compliant | 130 |
|
$1.8800 / $2.7000 | Buy Now |
DISTI #
72515702
|
RS | PAI-4-FIX-5/6 WH | Phoenix Contact 3035983 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $2.8000 | RFQ |
|
Onlinecomponents.com | 4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch | 0 |
|
$1.9500 / $3.0800 | Buy Now |
DISTI #
000000000006427692
|
Sager | Terminal Block Tools & Accessories PAI-4-FIX-5/6 WH Min Qty: 10 | 0 |
|
$2.3700 / $2.7600 | Buy Now |
|
Dynamic Solutions GmbH | Test adapter | 450 |
|
RFQ | |
DISTI #
3260647
|
Farnell | TEST ADAPTER, 4MM, WHITE, COPPER RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.5860 | Buy Now |
|
Master Electronics | 4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch | 0 |
|
$1.9500 / $3.0800 | Buy Now |