Part Details for 3036043 by Phoenix Contact
Overview of 3036043 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3036043-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7540 | Buy Now |
DISTI #
651-3036043
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2,5-3L-DIO/M-O RoHS: Compliant | 50 |
|
$10.6100 / $12.8900 | Buy Now |
|
Onlinecomponents.com | Multi-level terminal block - with diode1N4007 - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.2900 / $12.6400 | Buy Now |
DISTI #
000000000005441213
|
Sager | DIN Rail Terminal Blocks ST 2,5-3L-DIO/M-O Min Qty: 50 | 0 |
|
$11.4900 / $11.9200 | Buy Now |
|
Dynamic Solutions GmbH | Multi-level terminal block | 670 |
|
RFQ | |
|
Master Electronics | Multi-level terminal block - with diode1N4007 - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.2900 / $12.6400 | Buy Now |
|
Neutron USA | Multi-level term block, 3row 6conn, Spring-cage,AWG:28-12,W:5.2mm, w/diode, ST 2,5-3L-DIO/M-O | 50 |
|
$70.6800 | Buy Now |
Part Details for 3036043
3036043 CAD Models
3036043 Part Data Attributes
|
3036043
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036043
Phoenix Contact
CONN TERM BLK FEED THRU 12-28AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |