Part Details for 3036233 by Phoenix Contact
Overview of 3036233 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9550-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$8.6831 / $12.5000 | Buy Now |
DISTI #
651-3036233
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 QUATTRO-DIO/L RoHS: Compliant | 32 |
|
$9.2000 / $11.9900 | Buy Now |
DISTI #
V36:1790_10621977
|
Arrow Electronics | Conn Component Terminal Block 4 POS Cable Mount 0.5A Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2418 | Americas - 45 |
|
$8.9030 / $12.3500 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 72 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.9900 / $12.2300 | Buy Now |
DISTI #
3036233
|
TTI | DIN Rail Terminal Blocks ST 2.5 QUATTRO-DIO/L RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$9.0500 / $9.9100 | Buy Now |
DISTI #
000000000000797696
|
Sager | DIN Rail Terminal Blocks ST 2.5 QUATTRO-DIO/L Min Qty: 50 | 0 |
|
$11.1100 / $11.5200 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 72 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.9900 / $12.2300 | Buy Now |
|
Neutron USA | Component Terminal Block, DIN Rail, 1row 4conn, Spring-cage, 12AWG, ST 2,5-QUATTRO-DIO/L-R | 50 |
|
$71.5500 | Buy Now |
Part Details for 3036233
3036233 CAD Models
3036233 Part Data Attributes
|
3036233
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036233
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |