Part Details for 3036314 by Phoenix Contact
Overview of 3036314 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3036314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9551-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$6.4144 / $9.2400 | Buy Now |
DISTI #
651-3036314
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5-PE/L RoHS: Compliant | 0 |
|
$6.4100 / $9.2300 | Order Now |
|
Onlinecomponents.com | Protective conductor double-level terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray-yellow-green - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.6400 / $9.0300 | Buy Now |
DISTI #
3036314
|
TTI | DIN Rail Terminal Blocks STTB 2.5-PE/L RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.3300 / $7.5500 | Buy Now |
DISTI #
000000000001075778
|
Sager | DIN Rail Terminal Blocks STTB 2.5-PE/L Min Qty: 50 | 0 |
|
$8.2100 / $8.8400 | Buy Now |
|
Dynamic Solutions GmbH | Protective conductor double-level terminal block | 800 |
|
RFQ | |
|
Master Electronics | Protective conductor double-level terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray-yellow-green - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.6400 / $9.0300 | Buy Now |
Part Details for 3036314
3036314 CAD Models
3036314 Part Data Attributes
|
3036314
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036314
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |