Part Details for 3036343 (ALTERNATE: ST 2 5-MT) by Phoenix Contact
Overview of 3036343 (ALTERNATE: ST 2 5-MT) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036343 (ALTERNATE: ST 2 5-MT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70171878
|
RS | Conn Term Blk Knife Disconnect 2 Connection 28 to 12 AWG 400 V 20 A ST Series | Phoenix Contact 3036343 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 89 |
|
$4.9000 / $6.3600 | Buy Now |