There are no models available for this part yet.
Overview of 3036343 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 3036343 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X3010
|
Newark | St 2 5-Mt |Phoenix Contact 3036343 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
12AC2464
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Clamp, Rated Current:20A, Rated Voltage:400V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3036343 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $10.0900 | Buy Now | |
DISTI #
277-3582-ND
|
DigiKey | CONN TERM BLK DISCONN 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
79 In Stock |
|
$4.4400 | Buy Now | |
DISTI #
651-3036343
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 MT RoHS: Compliant | 197 |
|
$4.4400 | Buy Now | |
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 60.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
169 In Stock 127 Factory Stock |
|
$4.2400 / $5.7900 | Buy Now | ||
DISTI #
3036343
|
TTI | DIN Rail Terminal Blocks ST 2.5 MT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2000 / $4.4600 | Buy Now | |
DISTI #
ST2.5-MT
|
TME | Splice terminal: rail, 0.08÷2.5mm2, spring clamp, Width: 5.2mm, ST Min Qty: 1 | 0 |
|
$2.9800 / $3.8400 | RFQ | |
DISTI #
000000000001075781
|
Sager | DIN Rail Terminal Blocks ST 2.5 MT Min Qty: 50 | 0 |
|
$5.4500 / $5.8600 | Buy Now | |
Dynamic Solutions GmbH | Knife disconnect terminal block | 450 |
|
RFQ | |||
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 60.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
169 In Stock 127 Factory Stock |
|
$4.2400 / $5.7900 | Buy Now |
CAD Models for 3036343 by Phoenix Contact
Part Data Attributes for 3036343 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL94V-0, POLYAMIDE
|
Fastening Method
|
SPRING CAGE
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
20 A
|
Rated Voltage
|
400 V
|
Safety Approval
|
CSA; CUL; EAC; UL
|
Terminal and Terminal Block Type
|
DISCONNECT TERMINAL BLOCK
|
Wire Cross Section
|
4 mm2
|
Wire Gauge
|
12 AWG
|