Part Details for 3036369 (ALTERNATE: ST 4-HESI (5X20)) by Phoenix Contact
Overview of 3036369 (ALTERNATE: ST 4-HESI (5X20)) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036369 (ALTERNATE: ST 4-HESI (5X20))
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169144
|
RS | Terminal Block Fuse 1 2 28-10 AWG Black 10 A 300 V 6 kV PA ST Series | Phoenix Contact 3036369 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 745 |
|
$8.4800 / $11.0100 | Buy Now |