Part Details for 30364361 by Wurth Elektronik
Overview of 30364361 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30364361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ9259
|
Newark | Emi Shielding Gasket, 1M L X 6.4Mm W Rohs Compliant: Yes |Wurth Elektronik 30364361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1500 / $7.0700 | Buy Now |
DISTI #
732-10287-ND
|
DigiKey | RFI FOF GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.9500 / $6.8000 | Buy Now |
DISTI #
710-30364361
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Profile 1000x6.4x3.6mm RoHS: Compliant | 0 |
|
$4.9400 / $6.8000 | Order Now |
DISTI #
74022716
|
RS | Gasket, conductive shielding, 1000mm L x 6.4mm W x 3.6mm H, D-profile, WE-LT | Wurth Elektronik 30364361 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 / $6.8000 | RFQ |
Part Details for 30364361
30364361 CAD Models
30364361 Part Data Attributes
|
30364361
Wurth Elektronik
Buy Now
|
Compare Parts:
30364361
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |