Part Details for 303644-000 by TE Connectivity
Overview of 303644-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 303644-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303644-000
|
Avnet Americas | High Performance Cable 2Conductors 18AWG Tin Plated Copper 600V - Cable Rools/Shrink Tubing (Alt: 303644-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC0121-18-6/9.M
|
Heilind Electronics | 303644-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55PC0121-18-6/9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0121-18-6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0121-18-6/9 RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
DISTI #
RYC55PC0121-18-6/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0121-18-6/9 | 0 |
|
Buy Now | |
DISTI #
RYC55PC0121-18-6/9.M
|
Interstate Connecting Components | 303644-000 | 0 |
|
Buy Now | |
DISTI #
000000000003786470
|
Sager | Multi-Conductor Cables 55PC0121-18-6/9 Min Qty: 1000 | 0 |
|
$1.4900 / $2.1800 | Buy Now |
|
Master Electronics | 55PC0121-18-6/9 RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
Part Details for 303644-000
303644-000 CAD Models
303644-000 Part Data Attributes
|
303644-000
TE Connectivity
Buy Now
|
Compare Parts:
303644-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |