Part Details for 3036495 (ALTERNATE: ST 4-FSI/C-LED 12) by Phoenix Contact
Overview of 3036495 (ALTERNATE: ST 4-FSI/C-LED 12) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036495 (ALTERNATE: ST 4-FSI/C-LED 12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169911
|
RS | Fused Terminal Block 10A 250 V ac/dc 65 V ac/dc Spring Cage Polyamide 2 Way | Phoenix Contact 3036495 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 42 |
|
$15.7300 / $18.2900 | Buy Now |