Part Details for 3036657 by Phoenix Contact
Overview of 3036657 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0687
|
Newark | End Cover, Clamp Din Rail Terminal Block, For Use With:Phoenix Clipline St Series Clamp Din Rail Terminal Blocks, Accessory Type:End Cover, Product Range:Clipline St Series Rohs Compliant: Yes |Phoenix Contact 3036657 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.0500 | Buy Now |
DISTI #
277-3526-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
135 In Stock |
|
$1.0244 / $1.4800 | Buy Now |
DISTI #
651-3036657
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 16 RoHS: Compliant | 123 |
|
$1.0200 / $1.4800 | Buy Now |
|
Onlinecomponents.com | End cover - length: 80 mm - width: 2.2 mm - height: 51.1 mm - color: gray RoHS: Compliant |
200 In Stock |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
3036657
|
TTI | Terminal Block Tools & Accessories D-ST 16 Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 150 In Stock |
|
$1.0700 / $1.4600 | Buy Now |
DISTI #
D-ST16
|
TME | End piece, polyamide Min Qty: 1 | 6 |
|
$0.7000 / $0.9400 | Buy Now |
DISTI #
000000000000801107
|
Sager | Terminal Block Tools & Accessories D-ST 16 Min Qty: 50 | 45 |
|
$1.3100 / $1.5300 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 950 |
|
RFQ | |
|
Master Electronics | End cover - length: 80 mm - width: 2.2 mm - height: 51.1 mm - color: gray RoHS: Compliant |
200 In Stock |
|
$1.0200 / $1.4600 | Buy Now |
Part Details for 3036657
3036657 CAD Models
3036657 Part Data Attributes
|
3036657
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036657
Phoenix Contact
Connector Accessory, Cover Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST; UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |