Part Details for 3036741 by Phoenix Contact
Overview of 3036741 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9555-ND
|
DigiKey | CONN TERM BLK SPACER RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$1.3750 / $1.9300 | Buy Now |
DISTI #
651-3036741
|
Mouser Electronics | Terminal Block Tools & Accessories DP PS-8 8.2MM SPACER RoHS: Compliant | 26 |
|
$1.3700 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Spacer plate - length: 22.4 mm - width: 8.2 mm - height: 29 mm - number of positions: 1 - color: red RoHS: Compliant |
31 In Stock 3 Factory Stock |
|
$1.3500 / $1.9100 | Buy Now |
DISTI #
000000000002143700
|
Sager | Terminal Block Tools & Accessories DP PS-8 8.2MM SPACER Min Qty: 10 | 0 |
|
$1.7300 / $2.0100 | Buy Now |
|
Dynamic Solutions GmbH | Spacer plate | 2500 |
|
RFQ | |
|
Master Electronics | Spacer plate - length: 22.4 mm - width: 8.2 mm - height: 29 mm - number of positions: 1 - color: red RoHS: Compliant |
31 In Stock 3 Factory Stock |
|
$1.3500 / $1.9100 | Buy Now |