Part Details for 3036932 by Phoenix Contact
Overview of 3036932 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3036932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3064
|
Newark | Fbs 2-6 Bu |Phoenix Contact 3036932 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3834-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
786 In Stock |
|
$0.5019 / $0.7200 | Buy Now |
DISTI #
651-3036932
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 2-6 BU RoHS: Compliant | 795 |
|
$0.5010 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue RoHS: Compliant |
650 In Stock |
|
$0.5050 / $0.7010 | Buy Now |
DISTI #
3036932
|
TTI | Terminal Block Tools & Accessories FBS 2-6 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 161 In Stock |
|
$0.4960 / $0.6490 | Buy Now |
DISTI #
FBS2-6BU
|
TME | Comb bridge, ways: 2, blue, Width: 6mm, UL94V-0 Min Qty: 1 | 19 |
|
$0.3160 / $0.5720 | Buy Now |
DISTI #
000000000001094626
|
Sager | Terminal Block Tools & Accessories FBS 2-6 BU Min Qty: 1 | 0 |
|
$0.6424 / $0.7495 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 2200 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue RoHS: Compliant |
650 In Stock |
|
$0.5050 / $0.7010 | Buy Now |
Part Details for 3036932
3036932 CAD Models
3036932 Part Data Attributes
|
3036932
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036932
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |