Part Details for 3037067 (ALTERNATE: ST 1 5 BK) by Phoenix Contact
Overview of 3037067 (ALTERNATE: ST 1 5 BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3037067 (ALTERNATE: ST 1 5 BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169278
|
RS | Terminal Block Feed-Through 1 2 26 to 14 AWG 300 V 15 A 6 KV PA 10 mm ST Series | Phoenix Contact 3037067 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 30 |
|
$1.6300 / $1.9200 | Buy Now |