Part Details for 3037067 by Phoenix Contact
Overview of 3037067 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3037067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3902-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$1.6700 | Buy Now |
DISTI #
651-3037067
|
Mouser Electronics | DIN Rail Terminal Blocks ST 1.5 BK RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
237 In Stock 44 Factory Stock |
|
$1.6100 / $2.1100 | Buy Now |
DISTI #
25875988
|
Verical | Conn Feed-Through Terminal Block F 2 POS Spring Cage Cable Mount 17.5A RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1633 | Americas - 45 |
|
$0.3136 | Buy Now |
DISTI #
3037067
|
TTI | DIN Rail Terminal Blocks ST 1.5 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.6200 / $2.0000 | Buy Now |
DISTI #
000000000000779471
|
Sager | DIN Rail Terminal Blocks ST 1.5 BK Min Qty: 50 | 0 |
|
$2.0100 / $2.3500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 450 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
237 In Stock 44 Factory Stock |
|
$1.6100 / $2.1100 | Buy Now |
Part Details for 3037067
3037067 CAD Models
3037067 Part Data Attributes
|
3037067
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037067
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVALS: EACEX; IECEX; KR; LR; NEPSI; NK; RS; UL; UKCA-EX; VDE, STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SPRING CAGE | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Safety Approval | ATEX; BV; CB; CCC; CSA; CUL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |