Part Details for 3037096 by Phoenix Contact
Overview of 3037096 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3037096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3078
|
Newark | St 2 5 Rd |Phoenix Contact 3037096 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3432-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
213 In Stock |
|
$1.5384 / $2.1900 | Buy Now |
DISTI #
651-3037096
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 RD RoHS: Compliant | 230 |
|
$1.5300 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
43 In Stock |
|
$1.5000 / $2.0800 | Buy Now |
DISTI #
3037096
|
TTI | DIN Rail Terminal Blocks ST 2.5 RD RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 45 In Stock |
|
$1.9000 | Buy Now |
DISTI #
ST2.5RD
|
TME | Splice terminal: rail, 0.08÷2.5mm2, ways: 1, terminals: 2, red, ST Min Qty: 1 | 0 |
|
$0.9300 / $1.2000 | RFQ |
DISTI #
000000000000779474
|
Sager | DIN Rail Terminal Blocks ST 2.5 RD Min Qty: 50 | 0 |
|
$1.9500 / $2.2700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
43 In Stock |
|
$1.5000 / $2.0800 | Buy Now |
Part Details for 3037096
3037096 CAD Models
3037096 Part Data Attributes
|
3037096
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037096
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |