Part Details for 3037339 by Phoenix Contact
Overview of 3037339 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3037339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4019-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
58 In Stock |
|
$1.8500 | Buy Now |
DISTI #
651-3037339
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5-TWIN WH RoHS: Compliant | 169 |
|
$1.8300 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
250 In Stock |
|
$1.7800 / $2.2400 | Buy Now |
DISTI #
3037339
|
TTI | DIN Rail Terminal Blocks ST 2.5-TWIN WH RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.7500 / $1.9000 | Buy Now |
DISTI #
000000000000797708
|
Sager | DIN Rail Terminal Blocks ST 2.5-TWIN WH Min Qty: 50 | 0 |
|
$2.2800 / $2.5400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
250 In Stock |
|
$1.7800 / $2.2400 | Buy Now |
Part Details for 3037339
3037339 CAD Models
3037339 Part Data Attributes
|
3037339
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037339
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |