There are no models available for this part yet.
Overview of 3037517 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3037517 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3037517-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$2.3400 | Buy Now | |
DISTI #
651-3037517
|
Mouser Electronics | DIN Rail Terminal Blocks STS 2 5-TWIN RD RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.8200 / $2.3500 | Buy Now | ||
Dynamic Solutions GmbH | Feed-through terminal block | 1600 |
|
RFQ | |||
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.8200 / $2.3500 | Buy Now |
CAD Models for 3037517 by Phoenix Contact
Part Data Attributes for 3037517 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
GROUND TERMINAL BLOCK
|