There are no models available for this part yet.
Overview of 3037589 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3037589 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3037589-ND
|
DigiKey | CONN TERM BLK END PLATE ORANGE Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8010 | Buy Now | |
DISTI #
651-3037589
|
Mouser Electronics | Terminal Block Tools & Accessories D-STS 2,5 OG RoHS: Compliant | 0 |
|
$0.7470 / $0.8800 | Order Now | |
Onlinecomponents.com | End cover - length: 51 mm - width: 2.2 mm - height: 43 mm - color: orange RoHS: Compliant | 0 |
|
$0.6240 / $0.8740 | Buy Now | ||
DISTI #
000000000003479544
|
Sager | Terminal Block Tools & Accessories D-STS 2,5 OG Min Qty: 50 | 0 |
|
$0.7692 / $0.8974 | Buy Now | |
Dynamic Solutions GmbH | End cover | 670 |
|
RFQ | |||
Master Electronics | End cover - length: 51 mm - width: 2.2 mm - height: 43 mm - color: orange RoHS: Compliant | 0 |
|
$0.6240 / $0.8740 | Buy Now |
CAD Models for 3037589 by Phoenix Contact
Part Data Attributes for 3037589 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|