Part Details for 3037601 by Phoenix Contact
Overview of 3037601 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3037601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3037601-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$2.5200 | Buy Now |
DISTI #
651-3037601
|
Mouser Electronics | DIN Rail Terminal Blocks STS 2,5 RD RoHS: Compliant | 0 |
|
$2.1500 / $2.7700 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.9600 / $2.5300 | Buy Now |
DISTI #
000000000003572321
|
Sager | DIN Rail Terminal Blocks STS 2,5 RD Min Qty: 50 | 0 |
|
$2.4200 / $2.7100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.9600 / $2.5300 | Buy Now |
Part Details for 3037601
3037601 CAD Models
3037601 Part Data Attributes:
|
3037601
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037601
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |