Part Details for 3037672 by Phoenix Contact
Overview of 3037672 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3037672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3037672-ND
|
DigiKey | CONN TERM BLK END PLATE ORANGE Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3950 | Buy Now |
DISTI #
651-3037672
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 16 OG END COVER ORANGE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_14266762
|
Arrow Electronics | Connector Accessories End Cover Straight Polyamide Orange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 50 |
|
$0.3884 | Buy Now |
|
Onlinecomponents.com | End cover - length: 80.2 mm - width: 2.2 mm - height: 43.5 mm - color: orange RoHS: Compliant | 0 |
|
$1.0900 / $1.5800 | Buy Now |
DISTI #
000000000005434703
|
Sager | Terminal Block Tools & Accessories D-ST 16 OG END COVER ORANGE Min Qty: 50 | 0 |
|
$1.3700 / $1.5900 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 420 |
|
RFQ | |
|
Master Electronics | End cover - length: 80.2 mm - width: 2.2 mm - height: 43.5 mm - color: orange RoHS: Compliant | 0 |
|
$1.0900 / $1.5800 | Buy Now |