Part Details for 3037821 by Phoenix Contact
Overview of 3037821 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3037821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3037821-ND
|
DigiKey | CONN TERM BLK DISCONN 12-28AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4080 | Buy Now |
DISTI #
651-3037821
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2 5-TWIN-MT BU RoHS: Compliant | 0 |
|
$5.3000 / $7.0300 | Order Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 72 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$4.9900 / $7.2800 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 450 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 72 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$4.9900 / $7.2800 | Buy Now |
Part Details for 3037821
3037821 CAD Models
3037821 Part Data Attributes:
|
3037821
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037821
Phoenix Contact
CONN TERM BLK DISCONN 12-28AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |