-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1235-ND
|
DigiKey | ACCEL 500G ANALOG HERMETIC LCC Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.3170 / $181.4400 | Buy Now |
DISTI #
3038-0500
|
Avnet Americas | Accelerometer Single ±500g 2V to 10V 0.2mV/g 6-Pin CLCC - Bulk (Alt: 3038-0500) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$141.3168 / $170.0592 | Buy Now |
DISTI #
824-3038-0500
|
Mouser Electronics | Acceleration Sensor Modules DC Resp Accel SMT-mt Brdbd 500g FS RoHS: Compliant | 0 |
|
$171.0900 / $181.4200 | Order Now |
DISTI #
71023315
|
RS | Sensor, ACCELEROMETER 3038, Vibration, 3038-0500 | TE Connectivity 3038-0500 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$251.9300 | RFQ |
|
Future Electronics | 3038-0500 SMT Accelerometer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$162.1800 | Buy Now |
|
Future Electronics | 3038-0500 SMT Accelerometer RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$162.1800 | Buy Now |
DISTI #
TSS3038-0500
|
Heilind Electronics | M57503010001Y030PG | Americas - 0 in Stock |
|
$149.0735 / $151.2986 | Buy Now |
|
Onlinecomponents.com | 3038-0500 SMT Accelerometer | 0 |
|
$151.3400 / $414.5500 | Buy Now |
DISTI #
3038-0500
|
TTI | Acceleration Sensor Modules DC Resp Accel SMT-mt Brdbd 500g FS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$154.2500 / $160.4800 | Buy Now |
DISTI #
3038-0500
|
Avnet Americas | Accelerometer Single ±500g 2V to 10V 0.2mV/g 6-Pin CLCC - Bulk (Alt: 3038-0500) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$141.3168 / $170.0592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3038-0500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3038-0500
TE Connectivity
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |