There are no models available for this part yet.
Overview of 3038079 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Communication and Networking
Price & Stock for 3038079 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Installation ground terminal block - Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 15.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$22.5100 / $28.5900 | Buy Now | ||
DISTI #
000000000001094632
|
Sager | DIN Rail Terminal Blocks STI 2.5-3PE/3L/3NT | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Installation ground terminal block | 1700 |
|
RFQ | |||
Master Electronics | Installation ground terminal block - Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 15.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$22.5100 / $28.5900 | Buy Now |
CAD Models for 3038079 by Phoenix Contact
Part Data Attributes for 3038079 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
GROUND TERMINAL BLOCK
|