There are no models available for this part yet.
Overview of 3038202 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3038202 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15095-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9000 | Buy Now | |
DISTI #
651-3038202
|
Mouser Electronics | Terminal Block Tools & Accessories D-STS TWIN RoHS: Compliant | 6 |
|
$0.7810 / $1.0600 | Buy Now | |
Onlinecomponents.com | End cover - length: 70 mm - width: 2.2 mm - height: 50 mm - color: gray RoHS: Compliant | 0 |
|
$0.7010 / $1.0220 | Buy Now | ||
DISTI #
3038202
|
TTI | Terminal Block Tools & Accessories D-STS TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.7200 / $0.8600 | Buy Now | |
DISTI #
000000000001094640
|
Sager | Terminal Block Tools & Accessories D-STS TWIN | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | End cover | 2200 |
|
RFQ | |||
Master Electronics | End cover - length: 70 mm - width: 2.2 mm - height: 50 mm - color: gray RoHS: Compliant | 0 |
|
$0.7010 / $1.0220 | Buy Now |
CAD Models for 3038202 by Phoenix Contact
Part Data Attributes for 3038202 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Approvals
|
GOST; UL
|
Assembly Item Name
|
COVER ITEM
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|