Part Details for 3038231 by Phoenix Contact
Overview of 3038231 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3038231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Installation ground terminal block - Spring-cage connection - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.0500 / $12.3100 | Buy Now |
DISTI #
000000000001094642
|
Sager | DIN Rail Terminal Blocks STI 10-PE | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Installation ground terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Spring-cage connection - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.0500 / $12.3100 | Buy Now |
Part Details for 3038231
3038231 CAD Models
3038231 Part Data Attributes:
|
3038231
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038231
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |