There are no models available for this part yet.
Overview of 3038312 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3038312 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15096-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7900 | Buy Now | |
DISTI #
651-3038312
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5-L/L/N (BLUE P RoHS: Compliant | 0 |
|
$5.7500 / $5.7900 | Order Now | |
Onlinecomponents.com | Feed-through terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.6100 / $8.0600 | Buy Now | ||
DISTI #
3038312
|
TTI | DIN Rail Terminal Blocks ST 2.5-L/L/N (BLUE P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.3700 / $5.8200 | Buy Now | |
DISTI #
000000000001075818
|
Sager | DIN Rail Terminal Blocks ST 2.5-L/L/N (BLUE P Min Qty: 50 | 0 |
|
$6.9600 / $7.5000 | Buy Now | |
Dynamic Solutions GmbH | Feed-through terminal block | 420 |
|
RFQ | |||
Master Electronics | Feed-through terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.6100 / $8.0600 | Buy Now |
CAD Models for 3038312 by Phoenix Contact
Part Data Attributes for 3038312 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|