Part Details for 3038998 by Phoenix Contact
Overview of 3038998 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3038998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3191
|
Newark | Fbs 5-5 Gy |Phoenix Contact 3038998 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4100-ND
|
DigiKey | JUMPER TERM BLK 5POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
137 In Stock |
|
$1.9869 / $2.8600 | Buy Now |
DISTI #
651-3038998
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 5-5 GY RoHS: Compliant | 114 |
|
$1.9800 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - number of positions: 5 - color: gray RoHS: Compliant |
150 In Stock 2607 Factory Stock |
|
$2.0000 / $2.9800 | Buy Now |
DISTI #
3038998
|
TTI | Terminal Block Tools & Accessories FBS 5-5 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$1.9600 / $2.3600 | Buy Now |
DISTI #
000000000001075843
|
Sager | Terminal Block Tools & Accessories FBS 5-5 GY Min Qty: 1 | 0 |
|
$2.5000 / $2.9200 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1700 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 5.2 mm - number of positions: 5 - color: gray RoHS: Compliant |
150 In Stock 2607 Factory Stock |
|
$2.0000 / $2.9800 | Buy Now |
Part Details for 3038998
3038998 CAD Models
3038998 Part Data Attributes
|
3038998
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038998
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Manufacturer Series | 3038998 |