Part Details for 30393 by Wiha Quality Tools
Overview of 30393 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTL7030-393MEC | Coilcraft Inc | General Purpose Inductor, | |
XTL7030-393MEB | Coilcraft Inc | General Purpose Inductor, | |
XTL7030-393 | Coilcraft Inc | Power inductor, shielded, composite core, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 30393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH3707
|
Newark | 7 Piece Combination Ratchet Wrench Set - Sae Rohs Compliant: Yes |Wiha 30393 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$106.6400 | Buy Now |
DISTI #
431-30393-ND
|
DigiKey | WRENCH SET 5/16-5/8" ASSORT 7PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$81.4500 | Buy Now |
DISTI #
596-30393
|
Mouser Electronics | Wrenches 7 Piece Combination Ratchet Wrench Set - SAE | 0 |
|
$74.3800 / $79.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.6400 / $123.3100 | Buy Now |
DISTI #
10236572
|
Techni-Tool, Inc. | Wiha 30393 Combination Ratchet Wrench Set, SAE, 7-Piece, 12 Point Box End with 5° Swing Arc | 0 |
|
$97.7400 | Buy Now |