Part Details for 304-0147-000 by ITT Interconnect Solutions
Overview of 304-0147-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4014-781MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-781MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 304-0147-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-304-0147-000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R SIZE 22 FERRULE RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
DISTI #
ITT304-0147-000
|
Heilind Electronics | FERRULE MSE-22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2071 In Stock |
|
$3.5700 / $6.1200 | Buy Now |
DISTI #
ITT304-0147-000
|
Interstate Connecting Components | FERRULE MSE-22 | 0 |
|
Buy Now | |
DISTI #
304-0147-000
|
ECCO | 2071 |
|
$6.1220 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
2071 In Stock |
|
$3.5700 / $6.1200 | Buy Now |