There are no models available for this part yet.
Overview of 304-0151-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 304-0151-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-304-0151-000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R SIZE 32 FERRULE RoHS: Compliant | 0 |
|
$6.7500 | Order Now | |
DISTI #
ITT304-0151-000
|
Heilind Electronics | FERRULE MSE-32 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
21 In Stock |
|
$6.0600 / $17.3600 | Buy Now | ||
DISTI #
ITT304-0151-000
|
Interstate Connecting Components | FERRULE MSE-32 | 0 |
|
Buy Now | ||
DISTI #
304-0151-000
|
ECCO | 21 |
|
$17.3600 | Buy Now | ||
Master Electronics | RoHS: Compliant |
21 In Stock |
|
$6.0600 / $17.3600 | Buy Now |