There are no models available for this part yet.
Overview of 304-1195-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-195D3SLB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
FCT1-195D3SLD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
FCT1-195D3SL | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for 304-1195-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT304-1195-000
|
Heilind Electronics | FERRULE CVE-28 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$163.2200 / $447.0900 | Buy Now | |||
DISTI #
ITT304-1195-000
|
Interstate Connecting Components | FERRULE CVE-28 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$163.2200 / $447.0900 | Buy Now |