Part Details for 304-28-40-MC-0250F by CnC Tech LLC
Overview of 304-28-40-MC-0250F by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304-28-40-MC-0250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN228MC-250-ND
|
DigiKey | CABLE RIBBON 40COND 0.05" MULT Min Qty: 250 Lead time: 18 Weeks Container: Spool |
250 In Stock |
|
$1.5720 | Buy Now |
DISTI #
V99:2348_17651688
|
Arrow Electronics | Flat Ribbon Cable Polyvinyl Chloride 40Conductors 28AWG 300V 76.2m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1614 | Americas - 2 |
|
$224.4600 / $283.1600 | Buy Now |
Part Details for 304-28-40-MC-0250F
304-28-40-MC-0250F CAD Models
304-28-40-MC-0250F Part Data Attributes
|
304-28-40-MC-0250F
CnC Tech LLC
Buy Now
|
Compare Parts:
304-28-40-MC-0250F
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |