There are no models available for this part yet.
Overview of 304-8596-086 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85966-105LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Solder-to-Board, LF. | |
85965-204LF | Amphenol Communications Solutions | 4 Row Signal Receptacle, Straight, Solder-to-Board, 48 Position | |
85966-M05LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplace Connectors, 4 Row, Signal Receptacle, Straight, Solder To Board. |
Price & Stock for 304-8596-086 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
304-8596-086
|
Avnet Americas | - Bulk (Alt: 304-8596-086) Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7625 / $2.8305 | Buy Now | |
DISTI #
965-304-8596-086
|
Mouser Electronics | Circular MIL Spec Connector 3048596086 RoHS: Compliant | 0 |
|
$2.0800 / $2.6200 | Order Now | |
DISTI #
ITT304-8596-086
|
Heilind Electronics | 304-8596-086 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $3.0600 | Buy Now | ||
DISTI #
ITT304-8596-086
|
Interstate Connecting Components | 304-8596-086 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.1000 / $3.0600 | Buy Now |