Part Details for 304-8596-102 by ITT Interconnect Solutions
Overview of 304-8596-102 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85966-105LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Solder-to-Board, LF. | |
85965-204LF | Amphenol Communications Solutions | 4 Row Signal Receptacle, Straight, Solder-to-Board, 48 Position | |
85966-M05LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplace Connectors, 4 Row, Signal Receptacle, Straight, Solder To Board. |
Price & Stock for 304-8596-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
304-8596-102
|
Avnet Americas | - Bulk (Alt: 304-8596-102) Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-304-8596-102
|
Mouser Electronics | Circular MIL Spec Connector 3048596102 RoHS: Compliant | 0 |
|
$1.3900 / $1.5500 | Order Now |
DISTI #
ITT304-8596-102
|
Heilind Electronics | 304-8596-102 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $2.7600 | Buy Now |
DISTI #
ITT304-8596-102
|
Interstate Connecting Components | 304-8596-102 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3200 / $2.7600 | Buy Now |