Part Details for 3040-M by Davies Molding LLC
Overview of 3040-M by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB3040LD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
TTWB3040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB3040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for 3040-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7144
|
Newark | Cc3 Blk 5/16-18 X 1/2 Fi-528 Rohs Compliant: Yes |Davies Molding 3040-M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
3040-M-ND
|
DigiKey | KNOB 3 ARM 5/16"-18 PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
654 In Stock |
|
$1.2541 / $2.2900 | Buy Now |
DISTI #
5164-3040-M
|
Mouser Electronics | Knobs & Dials 3-Arm Clamping Knob Female Insert RoHS: Compliant | 0 |
|
$1.4800 / $1.5200 | Order Now |
DISTI #
70670996
|
RS | Three Arm Knobs | Davies Molding 3040-M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.4600 | RFQ |