Part Details for 3040096 by Phoenix Contact
Overview of 3040096 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3040096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7418-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
129 In Stock |
|
$1.0519 / $1.5100 | Buy Now |
DISTI #
651-3040096
|
Mouser Electronics | Terminal Block Tools & Accessories D-STTB 2.5/2P RoHS: Compliant | 167 |
|
$1.0500 / $1.5100 | Buy Now |
|
Onlinecomponents.com | End cover - length: 71.5 mm - width: 2.2 mm - height: 39.65 mm - color: gray RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |
DISTI #
3040096
|
TTI | Terminal Block Tools & Accessories D-STTB 2.5/2P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.0400 / $1.2800 | Buy Now |
DISTI #
D-STTB2.5/2P
|
TME | End piece, polyamide Min Qty: 2 | 0 |
|
$0.4790 / $0.6160 | RFQ |
DISTI #
000000000001075853
|
Sager | Terminal Block Tools & Accessories D-STTB 2.5/2P Min Qty: 50 | 0 |
|
$1.3200 / $1.5400 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 500 |
|
RFQ | |
|
Master Electronics | End cover - length: 71.5 mm - width: 2.2 mm - height: 39.65 mm - color: gray RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |
Part Details for 3040096
3040096 CAD Models
3040096 Part Data Attributes:
|
3040096
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040096
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | 3040096 |