Part Details for 304018 by TE Connectivity
Overview of 304018 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MU304018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x4Pin,Gold Flash,LCP,5.84mm*2.54mm_5.0mm,With CAP | |
G801LQ304018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle 1x4Pin,Gold Flash,LCP,6.0mm*2.54mm*3.0mm | |
G800LQ304018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x4Pin,Gold Flash,LCP,6.0mm*2.54mm*3.0mm |
Price & Stock for 304018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
304018
|
Avnet Americas | SPG COMPRESSION - Bulk (Alt: 304018) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |