Part Details for 30401901MSP by nVent Hoffman
Overview of 30401901MSP by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30401901MSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0306
|
Newark | Blower Assembly, 128.52X362.72Mm, 115Vac, Blower Type:-, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:128.52Mm, External Depth:362.72Mm, Air Flow - Cfm:-, Air Flow - M3/Min:-, Noise Rating:64Dba, Bearing Type:-, Ip Rating:-Rohs Compliant: Yes |Nvent Hoffman 30401901MSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,167.7200 / $1,283.4400 | Buy Now |
DISTI #
70067502
|
RS | Blower Assembly, 19 x 11 x 11", 115 VAC 64 dBA 3300 RPM, 8 lbs, 2NB3500 Series | nVent HOFFMAN Cooling 30401901MSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$1,294.7300 / $1,334.7800 | Buy Now |