Part Details for 3040300 (ALTERNATE: SP 2 5/ 6) by Phoenix Contact
Overview of 3040300 (ALTERNATE: SP 2 5/ 6) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040300 (ALTERNATE: SP 2 5/ 6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70342846
|
RS | DIN Rail Connector, SP Series , 500 V, 24A, Spring Termination, Grey | Phoenix Contact 3040300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$7.5300 / $9.7800 | Buy Now |